



UCZ1E221MCL6GS | |
|---|---|
DigiKey Part Number | 493-7025-2-ND - Tape & Reel (TR) 493-7025-1-ND - Cut Tape (CT) 493-7025-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E221MCL6GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 200mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCZ1E221MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 200mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 270 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,74900 Kč | 157,49 Kč |
| 50 | 12,01080 Kč | 600,54 Kč |
| 100 | 10,82660 Kč | 1 082,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,78892 Kč | 4 394,46 Kč |
| 1 000 | 8,14680 Kč | 8 146,80 Kč |
| 1 500 | 7,82273 Kč | 11 734,09 Kč |
| 2 500 | 7,46151 Kč | 18 653,77 Kč |
| 3 500 | 7,24905 Kč | 25 371,68 Kč |
| 5 000 | 7,04391 Kč | 35 219,55 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

