47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCYW6470MHD6TN

DigiKey Part Number
493-13352-1-ND - Cut Tape (CT)
493-13352-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCYW6470MHD6TN
Description
CAP ALUM 47UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCYW6470MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
500 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
1 A @ 100 kHz
Part Status
Active
Lead Spacing
0.295" (7.50mm)
Capacitance
Size / Dimension
0.630" Dia (16.00mm)
Tolerance
±20%
Height - Seated (Max)
1.043" (26.50mm)
Voltage - Rated
420 V
Mounting Type
Lifetime @ Temp.
12000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCY2W470MHD6TNNichicon4 223493-13342-1-ND65,09000 KčParametric Equivalent
In-Stock: 197
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
166,56000 Kč66,56 Kč
1044,55800 Kč445,58 Kč
5035,43200 Kč1 771,60 Kč
10032,54900 Kč3 254,90 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25029,46944 Kč7 367,36 Kč
50027,59348 Kč13 796,74 Kč
75026,64647 Kč19 984,85 Kč
1 25025,59118 Kč31 988,98 Kč
1 75024,97130 Kč43 699,78 Kč
2 50024,37230 Kč60 930,75 Kč
Manufacturers Standard Package
Unit Price without VAT:66,56000 Kč
Unit Price with VAT:80,53760 Kč