



UCYW6470MHD3TN | |
|---|---|
DigiKey Part Number | 493-13351-1-ND - Cut Tape (CT) 493-13351-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCYW6470MHD3TN |
Description | CAP ALUM 47UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6470MHD3TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 480 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 960 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 420 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,44000 Kč | 64,44 Kč |
| 10 | 43,04600 Kč | 430,46 Kč |
| 50 | 34,17800 Kč | 1 708,90 Kč |
| 100 | 31,38130 Kč | 3 138,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 28,39520 Kč | 7 098,80 Kč |
| 500 | 26,57492 Kč | 13 287,46 Kč |
| 750 | 25,65644 Kč | 19 242,33 Kč |
| 1 250 | 24,63285 Kč | 30 791,06 Kč |
| 1 750 | 24,03102 Kč | 42 054,29 Kč |
| 2 500 | 23,44992 Kč | 58 624,80 Kč |
| Unit Price without VAT: | 64,44000 Kč |
|---|---|
| Unit Price with VAT: | 77,97240 Kč |

