



UCYW6220MHD | |
|---|---|
DigiKey Part Number | 493-6981-ND |
Manufacturer | |
Manufacturer Product Number | UCYW6220MHD |
Description | CAP ALUM 22UF 20% 420V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCYW6220MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 570 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 420 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 25,29800 Kč | 252,98 Kč |
| 50 | 19,65420 Kč | 982,71 Kč |
| 100 | 17,87320 Kč | 1 787,32 Kč |
| 500 | 14,80824 Kč | 7 404,12 Kč |
| 1 000 | 13,84367 Kč | 13 843,67 Kč |
| 2 500 | 12,81445 Kč | 32 036,13 Kč |
| 5 000 | 12,18766 Kč | 60 938,30 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |

