



UCY2G470MHD | |
|---|---|
DigiKey Part Number | 493-14463-ND |
Manufacturer | |
Manufacturer Product Number | UCY2G470MHD |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2G470MHD Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 520 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 0.846" (21.50mm) |
Lifetime @ Temp. 12000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,20000 Kč | 68,20 Kč |
| 10 | 45,77800 Kč | 457,78 Kč |
| 50 | 36,43880 Kč | 1 821,94 Kč |
| 100 | 33,49390 Kč | 3 349,39 Kč |
| 500 | 28,43272 Kč | 14 216,36 Kč |
| 1 000 | 26,84061 Kč | 26 840,61 Kč |
| 2 500 | 25,14281 Kč | 62 857,03 Kč |
| 5 000 | 24,10908 Kč | 120 545,40 Kč |
| Unit Price without VAT: | 68,20000 Kč |
|---|---|
| Unit Price with VAT: | 82,52200 Kč |

