



UCY2E470MHD3TO | |
|---|---|
DigiKey Part Number | 493-4819-1-ND - Cut Tape (CT) 493-4819-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCY2E470MHD3TO |
Description | CAP ALUM 47UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCY2E470MHD3TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 490 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 980 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 250 V | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,83000 Kč | 34,83 Kč |
| 10 | 22,62800 Kč | 226,28 Kč |
| 50 | 17,51440 Kč | 875,72 Kč |
| 100 | 15,89610 Kč | 1 589,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,11018 Kč | 6 555,09 Kč |
| 1 000 | 12,23258 Kč | 12 232,58 Kč |
| 1 500 | 11,78989 Kč | 17 684,83 Kč |
| 2 500 | 11,29634 Kč | 28 240,85 Kč |
| 3 500 | 11,00628 Kč | 38 521,98 Kč |
| 5 000 | 10,72607 Kč | 53 630,35 Kč |
| Unit Price without VAT: | 34,83000 Kč |
|---|---|
| Unit Price with VAT: | 42,14430 Kč |

