



UCX1V471MNJ1MS | |
|---|---|
DigiKey Part Number | UCX1V471MNJ1MTR-ND - Tape & Reel (TR) 493-UCX1V471MNJ1MSCT-ND - Cut Tape (CT) 493-UCX1V471MNJ1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCX1V471MNJ1MS |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 70mOhm 2000 Hrs @ 135°C |
Datasheet | Datasheet |
EDA/CAD Models | UCX1V471MNJ1MS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 375 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 750 mA @ 100 kHz |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.571" (14.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.535" L x 0.535" W (13.60mm x 13.60mm) |
ESR (Equivalent Series Resistance) 70mOhm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 135°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,64000 Kč | 49,64 Kč |
| 10 | 32,72200 Kč | 327,22 Kč |
| 50 | 25,68980 Kč | 1 284,49 Kč |
| 100 | 23,47290 Kč | 2 347,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 21,62715 Kč | 4 325,43 Kč |
| 400 | 20,09375 Kč | 8 037,50 Kč |
| 600 | 19,31950 Kč | 11 591,70 Kč |
| 1 000 | 18,45649 Kč | 18 456,49 Kč |
| 1 400 | 17,94944 Kč | 25 129,22 Kč |
| 2 000 | 17,45950 Kč | 34 919,00 Kč |
| Unit Price without VAT: | 49,64000 Kč |
|---|---|
| Unit Price with VAT: | 60,06440 Kč |

