



UCV1E102MNL1GS | |
|---|---|
DigiKey Part Number | 493-14354-2-ND - Tape & Reel (TR) 493-14354-1-ND - Cut Tape (CT) 493-14354-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCV1E102MNL1GS |
Description | CAP ALUM 1000UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCV1E102MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,33000 Kč | 37,33 Kč |
| 10 | 24,31800 Kč | 243,18 Kč |
| 50 | 18,86580 Kč | 943,29 Kč |
| 100 | 17,14530 Kč | 1 714,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,18300 Kč | 7 091,50 Kč |
| 1 000 | 13,25033 Kč | 13 250,33 Kč |
| 1 500 | 12,77955 Kč | 19 169,33 Kč |
| 2 500 | 12,25494 Kč | 30 637,35 Kč |
| 3 500 | 11,94657 Kč | 41 812,99 Kč |
| 5 000 | 11,64876 Kč | 58 243,80 Kč |
| Unit Price without VAT: | 37,33000 Kč |
|---|---|
| Unit Price with VAT: | 45,16930 Kč |

