



UCS2G470MHD1TN | |
|---|---|
DigiKey Part Number | 493-13291-1-ND - Cut Tape (CT) 493-13291-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2G470MHD1TN |
Description | CAP ALUM 47UF 20% 400V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2G470MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 590 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.18 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 36,22200 Kč | 362,22 Kč |
| 50 | 28,55720 Kč | 1 427,86 Kč |
| 100 | 26,13410 Kč | 2 613,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 23,54884 Kč | 5 887,21 Kč |
| 500 | 21,97230 Kč | 10 986,15 Kč |
| 750 | 21,17691 Kč | 15 882,68 Kč |
| 1 250 | 20,29011 Kč | 25 362,64 Kč |
| 1 750 | 19,76895 Kč | 34 595,66 Kč |
| 2 500 | 19,26558 Kč | 48 163,95 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

