



UCS2C221MHD1TN | |
|---|---|
DigiKey Part Number | 493-13277-1-ND - Cut Tape (CT) 493-13277-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UCS2C221MHD1TN |
Description | CAP ALUM 220UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCS2C221MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.185 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.37 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,90000 Kč | 39,90 Kč |
| 10 | 26,05900 Kč | 260,59 Kč |
| 50 | 20,30500 Kč | 1 015,25 Kč |
| 100 | 17,91340 Kč | 1 791,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,54140 Kč | 4 135,35 Kč |
| 500 | 15,35584 Kč | 7 677,92 Kč |
| 750 | 14,75712 Kč | 11 067,84 Kč |
| 1 250 | 14,08999 Kč | 17 612,49 Kč |
| 1 750 | 13,69778 Kč | 23 971,11 Kč |
| 2 500 | 13,31895 Kč | 33 297,38 Kč |
| 3 000 | 13,13887 Kč | 39 416,61 Kč |
| 6 000 | 12,52919 Kč | 75 175,14 Kč |
| 6 250 | 12,49680 Kč | 78 105,00 Kč |
| Unit Price without VAT: | 39,90000 Kč |
|---|---|
| Unit Price with VAT: | 48,27900 Kč |

