220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCS2C221MHD1TN

DigiKey Part Number
493-13277-1-ND - Cut Tape (CT)
493-13277-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UCS2C221MHD1TN
Description
CAP ALUM 220UF 20% 160V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCS2C221MHD1TN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.185 A @ 120 Hz
Ripple Current @ High Frequency
2.37 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 983
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
139,90000 Kč39,90 Kč
1026,05900 Kč260,59 Kč
5020,30500 Kč1 015,25 Kč
10017,91340 Kč1 791,34 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
25016,54140 Kč4 135,35 Kč
50015,35584 Kč7 677,92 Kč
75014,75712 Kč11 067,84 Kč
1 25014,08999 Kč17 612,49 Kč
1 75014,08798 Kč24 653,97 Kč
Manufacturers Standard Package
Unit Price without VAT:39,90000 Kč
Unit Price with VAT:48,27900 Kč