



UCQ1C101MCL1GS | |
|---|---|
DigiKey Part Number | 493-17805-2-ND - Tape & Reel (TR) 493-17805-1-ND - Cut Tape (CT) 493-17805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1C101MCL1GS |
Description | CAP ALUM 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1C101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 13,28300 Kč | 132,83 Kč |
| 50 | 10,91660 Kč | 545,83 Kč |
| 100 | 9,96300 Kč | 996,30 Kč |
| 500 | 8,07142 Kč | 4 035,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 7,47549 Kč | 7 475,49 Kč |
| 2 000 | 6,98029 Kč | 13 960,58 Kč |
| 3 000 | 6,70913 Kč | 20 127,39 Kč |
| 5 000 | 6,34990 Kč | 31 749,50 Kč |
| 7 000 | 6,26586 Kč | 43 861,02 Kč |
| 10 000 | 6,13006 Kč | 61 300,60 Kč |
| 12 000 | 6,05489 Kč | 72 658,68 Kč |
| 24 000 | 5,80046 Kč | 139 211,04 Kč |
| 25 000 | 5,78691 Kč | 144 672,75 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |

