



UCQ1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-17796-2-ND - Tape & Reel (TR) 493-17796-1-ND - Cut Tape (CT) 493-17796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1A101MCL1GS |
Description | CAP ALUM 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1A101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 100 mA @ 120 Hz | |
Ripple Current @ High Frequency | 150 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 Kč | 18,93 Kč |
| 10 | 11,92200 Kč | 119,22 Kč |
| 50 | 9,00900 Kč | 450,45 Kč |
| 100 | 8,08940 Kč | 808,94 Kč |
| 500 | 6,50188 Kč | 3 250,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,00128 Kč | 6 001,28 Kč |
| 2 000 | 5,58527 Kč | 11 170,54 Kč |
| 3 000 | 5,37523 Kč | 16 125,69 Kč |
| 5 000 | 5,14116 Kč | 25 705,80 Kč |
| 7 000 | 5,00355 Kč | 35 024,85 Kč |
| 10 000 | 4,87064 Kč | 48 706,40 Kč |
| 12 000 | 4,80745 Kč | 57 689,40 Kč |
| 24 000 | 4,59362 Kč | 110 246,88 Kč |
| 25 000 | 4,58221 Kč | 114 555,25 Kč |
| Unit Price without VAT: | 18,93000 Kč |
|---|---|
| Unit Price with VAT: | 22,90530 Kč |

