



UCM1V561MNL1GS | |
|---|---|
DigiKey Part Number | 493-14541-2-ND - Tape & Reel (TR) 493-14541-1-ND - Cut Tape (CT) 493-14541-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1V561MNL1GS |
Description | CAP ALUM 560UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 560 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1V561MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,99000 Kč | 28,99 Kč |
| 10 | 18,70700 Kč | 187,07 Kč |
| 50 | 14,36100 Kč | 718,05 Kč |
| 100 | 12,98670 Kč | 1 298,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,62420 Kč | 5 312,10 Kč |
| 1 000 | 9,87988 Kč | 9 879,88 Kč |
| 1 500 | 9,50427 Kč | 14 256,41 Kč |
| 2 500 | 9,08532 Kč | 22 713,30 Kč |
| 3 500 | 8,83922 Kč | 30 937,27 Kč |
| 5 000 | 8,60143 Kč | 43 007,15 Kč |
| Unit Price without VAT: | 28,99000 Kč |
|---|---|
| Unit Price with VAT: | 35,07790 Kč |

