



UCM1V331MNL1GS | |
|---|---|
DigiKey Part Number | 493-14539-2-ND - Tape & Reel (TR) 493-14539-1-ND - Cut Tape (CT) 493-14539-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1V331MNL1GS |
Description | CAP ALUM 330UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1V331MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 80 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,32360 Kč | 4 161,80 Kč |
| 1 000 | 7,32245 Kč | 7 322,45 Kč |
| 1 500 | 7,08936 Kč | 10 634,04 Kč |
| 2 500 | 6,85295 Kč | 17 132,38 Kč |
| 3 500 | 6,67123 Kč | 23 349,31 Kč |
| 5 000 | 6,48016 Kč | 32 400,80 Kč |
| 6 000 | 6,38934 Kč | 38 336,04 Kč |
| 12 000 | 6,08187 Kč | 72 982,44 Kč |
| 12 500 | 6,06550 Kč | 75 818,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 14,58800 Kč | 145,88 Kč |
| 50 | 11,10180 Kč | 555,09 Kč |
| 100 | 10,01350 Kč | 1 001,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,41900 Kč | 144,19 Kč |
| 50 | 10,97300 Kč | 548,65 Kč |
| 100 | 9,89740 Kč | 989,74 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

