



UCM1V151MCL1GS | |
|---|---|
DigiKey Part Number | 493-14538-2-ND - Tape & Reel (TR) 493-14538-1-ND - Cut Tape (CT) 493-14538-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1V151MCL1GS |
Description | CAP ALUM 150UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1V151MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 600 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 50 | 6,64380 Kč | 332,19 Kč |
| 100 | 5,92770 Kč | 592,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,36082 Kč | 3 924,74 Kč |
| 1 800 | 4,02812 Kč | 7 250,62 Kč |
| 2 700 | 3,86013 Kč | 10 422,35 Kč |
| 4 500 | 3,67292 Kč | 16 528,14 Kč |
| 6 300 | 3,56286 Kč | 22 446,02 Kč |
| 9 000 | 3,45653 Kč | 31 108,77 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |

