



UCM1H101MCL1GS | |
|---|---|
DigiKey Part Number | 493-14533-2-ND - Tape & Reel (TR) 493-14533-1-ND - Cut Tape (CT) 493-14533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1H101MCL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1H101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 9,11300 Kč | 91,13 Kč |
| 50 | 6,82020 Kč | 341,01 Kč |
| 100 | 6,08940 Kč | 608,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,48658 Kč | 4 037,92 Kč |
| 1 800 | 4,14617 Kč | 7 463,11 Kč |
| 2 700 | 3,97446 Kč | 10 731,04 Kč |
| 4 500 | 3,78295 Kč | 17 023,28 Kč |
| 6 300 | 3,67035 Kč | 23 123,21 Kč |
| 9 000 | 3,56161 Kč | 32 054,49 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

