



UCM1H100MCL1GS | |
|---|---|
DigiKey Part Number | 493-17475-2-ND - Tape & Reel (TR) 493-17475-1-ND - Cut Tape (CT) 493-17475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1H100MCL1GS |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1H100MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 82.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 165 mA @ 100 kHz |
Part Status Active | Impedance 880 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 7,24400 Kč | 72,44 Kč |
| 50 | 5,37540 Kč | 268,77 Kč |
| 100 | 4,78120 Kč | 478,12 Kč |
| 500 | 3,75486 Kč | 1 877,43 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,43023 Kč | 3 430,23 Kč |
| 2 000 | 3,16052 Kč | 6 321,04 Kč |
| 3 000 | 3,02434 Kč | 9 073,02 Kč |
| 5 000 | 2,87240 Kč | 14 362,00 Kč |
| 7 000 | 2,78313 Kč | 19 481,91 Kč |
| 10 000 | 2,69686 Kč | 26 968,60 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

