



UCM1E821MNL1GS | |
|---|---|
DigiKey Part Number | 493-14532-2-ND - Tape & Reel (TR) 493-14532-1-ND - Cut Tape (CT) 493-14532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1E821MNL1GS |
Description | CAP ALUM 820UF 20% 25V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1E821MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,83500 Kč | 188,35 Kč |
| 50 | 14,45920 Kč | 722,96 Kč |
| 100 | 13,07550 Kč | 1 307,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,69680 Kč | 5 348,40 Kč |
| 1 000 | 9,94738 Kč | 9 947,38 Kč |
| 1 500 | 9,56921 Kč | 14 353,82 Kč |
| 2 500 | 9,14740 Kč | 22 868,50 Kč |
| 3 500 | 8,89961 Kč | 31 148,63 Kč |
| 5 000 | 8,66021 Kč | 43 301,05 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |

