



UCM1E471MNL1GS | |
|---|---|
DigiKey Part Number | 493-14531-2-ND - Tape & Reel (TR) 493-14531-1-ND - Cut Tape (CT) 493-14531-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1E471MNL1GS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1E471MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 425 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 850 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 14,07700 Kč | 140,77 Kč |
| 50 | 10,69480 Kč | 534,74 Kč |
| 100 | 9,62270 Kč | 962,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,77660 Kč | 3 888,30 Kč |
| 1 000 | 7,19473 Kč | 7 194,73 Kč |
| 1 500 | 6,90095 Kč | 10 351,42 Kč |
| 2 500 | 6,57340 Kč | 16 433,50 Kč |
| 3 500 | 6,38083 Kč | 22 332,90 Kč |
| 5 000 | 6,19488 Kč | 30 974,40 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |

