



UCM1E101MCL1GS | |
|---|---|
DigiKey Part Number | 493-14926-2-ND - Tape & Reel (TR) 493-14926-1-ND - Cut Tape (CT) 493-14926-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1E101MCL1GS |
Description | CAP ALUM 100UF 20% 25V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1E101MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 150 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 300 mA @ 100 kHz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,51000 Kč | 12,51 Kč |
| 10 | 7,82100 Kč | 78,21 Kč |
| 50 | 5,81040 Kč | 290,52 Kč |
| 100 | 5,17420 Kč | 517,42 Kč |
| 500 | 4,07684 Kč | 2 038,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,73042 Kč | 3 730,42 Kč |
| 2 000 | 3,44231 Kč | 6 884,62 Kč |
| 3 000 | 3,29691 Kč | 9 890,73 Kč |
| 5 000 | 3,13471 Kč | 15 673,55 Kč |
| 7 000 | 3,03936 Kč | 21 275,52 Kč |
| 10 000 | 2,94726 Kč | 29 472,60 Kč |
| Unit Price without VAT: | 12,51000 Kč |
|---|---|
| Unit Price with VAT: | 15,13710 Kč |

