



UCM1C470MCL1GS | |
|---|---|
DigiKey Part Number | 493-14529-2-ND - Tape & Reel (TR) 493-14529-1-ND - Cut Tape (CT) 493-14529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1C470MCL1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1C470MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 80 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 160 mA @ 100 kHz |
Part Status Active | Impedance 1 Ohms |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,61400 Kč | 66,14 Kč |
| 50 | 4,88420 Kč | 244,21 Kč |
| 100 | 4,33820 Kč | 433,82 Kč |
| 500 | 3,39202 Kč | 1 696,01 Kč |
| 1 000 | 3,09364 Kč | 3 093,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,84534 Kč | 5 690,68 Kč |
| 4 000 | 2,63887 Kč | 10 555,48 Kč |
| 6 000 | 2,53467 Kč | 15 208,02 Kč |
| 10 000 | 2,41849 Kč | 24 184,90 Kč |
| 14 000 | 2,35020 Kč | 32 902,80 Kč |
| 20 000 | 2,28424 Kč | 45 684,80 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

