



UCM1C470MCL1GS | |
|---|---|
DigiKey Part Number | 493-14529-2-ND - Tape & Reel (TR) 493-14529-1-ND - Cut Tape (CT) 493-14529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1C470MCL1GS |
Description | CAP ALUM 47UF 20% 16V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 47 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1C470MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 1 Ohms | |
Lead Spacing | - | |
Size / Dimension | 0.157" Dia (4.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 Kč | 10,40 Kč |
| 10 | 6,42900 Kč | 64,29 Kč |
| 50 | 4,76040 Kč | 238,02 Kč |
| 100 | 4,22990 Kč | 422,99 Kč |
| 500 | 3,31066 Kč | 1 655,33 Kč |
| 1 000 | 3,02041 Kč | 3 020,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,71591 Kč | 5 431,82 Kč |
| 4 000 | 2,51878 Kč | 10 075,12 Kč |
| 6 000 | 2,41932 Kč | 14 515,92 Kč |
| 10 000 | 2,30843 Kč | 23 084,30 Kč |
| 14 000 | 2,24324 Kč | 31 405,36 Kč |
| 20 000 | 2,18029 Kč | 43 605,80 Kč |
| 24 000 | 2,15035 Kč | 51 608,40 Kč |
| 48 000 | 2,04903 Kč | 98 353,44 Kč |
| 50 000 | 2,04362 Kč | 102 181,00 Kč |
| Unit Price without VAT: | 10,40000 Kč |
|---|---|
| Unit Price with VAT: | 12,58400 Kč |

