



UCM1C331MCL1GS | |
|---|---|
DigiKey Part Number | 493-14528-2-ND - Tape & Reel (TR) 493-14528-1-ND - Cut Tape (CT) 493-14528-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1C331MCL1GS |
Description | CAP ALUM 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1C331MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 300 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 600 mA @ 100 kHz |
Part Status Active | Impedance 160 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.311" (7.90mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 9,55400 Kč | 95,54 Kč |
| 50 | 7,14780 Kč | 357,39 Kč |
| 100 | 6,38760 Kč | 638,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 4,71826 Kč | 4 246,43 Kč |
| 1 800 | 4,36408 Kč | 7 855,34 Kč |
| 2 700 | 4,18529 Kč | 11 300,28 Kč |
| 4 500 | 3,98598 Kč | 17 936,91 Kč |
| 6 300 | 3,86883 Kč | 24 373,63 Kč |
| 9 000 | 3,75561 Kč | 33 800,49 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |

