CD & UCM Series 6.10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD & UCM Series 6.10mm
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCM1C331MCL1GS

DigiKey Part Number
493-14528-2-ND - Tape & Reel (TR)
493-14528-1-ND - Cut Tape (CT)
493-14528-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCM1C331MCL1GS
Description
CAP ALUM 330UF 20% 16V SMD
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCM1C331MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.311" (7.90mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 629
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,56000 Kč14,56 Kč
109,11300 Kč91,13 Kč
506,82440 Kč341,22 Kč
1006,09620 Kč609,62 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9004,50358 Kč4 053,22 Kč
1 8004,16548 Kč7 497,86 Kč
2 7003,99483 Kč10 786,04 Kč
4 5003,80458 Kč17 120,61 Kč
6 3003,69277 Kč23 264,45 Kč
9 0003,58474 Kč32 262,66 Kč
10 8003,53336 Kč38 160,29 Kč
21 6003,35949 Kč72 564,98 Kč
22 5003,35022 Kč75 379,95 Kč
Manufacturers Standard Package
Unit Price without VAT:14,56000 Kč
Unit Price with VAT:17,61760 Kč