



UCM1C221MCL1GS | |
|---|---|
DigiKey Part Number | 493-14527-2-ND - Tape & Reel (TR) 493-14527-1-ND - Cut Tape (CT) 493-14527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1C221MCL1GS |
Description | CAP ALUM 220UF 20% 16V SMD |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1C221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 6,63700 Kč | 66,37 Kč |
| 50 | 4,91020 Kč | 245,51 Kč |
| 100 | 4,36300 Kč | 436,30 Kč |
| 500 | 3,41926 Kč | 1 709,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,12111 Kč | 3 121,11 Kč |
| 2 000 | 2,87331 Kč | 5 746,62 Kč |
| 3 000 | 2,74820 Kč | 8 244,60 Kč |
| 5 000 | 2,60866 Kč | 13 043,30 Kč |
| 7 000 | 2,52665 Kč | 17 686,55 Kč |
| 10 000 | 2,44737 Kč | 24 473,70 Kč |
| 12 000 | 2,40970 Kč | 28 916,40 Kč |
| 24 000 | 2,28213 Kč | 54 771,12 Kč |
| 25 000 | 2,27534 Kč | 56 883,50 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |

