



UCM1C102MNL1GS | |
|---|---|
DigiKey Part Number | 493-14526-2-ND - Tape & Reel (TR) 493-14526-1-ND - Cut Tape (CT) 493-14526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1C102MNL1GS |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM1C102MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,43000 Kč | 21,43 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 50 | 10,33220 Kč | 516,61 Kč |
| 100 | 9,30030 Kč | 930,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,86640 Kč | 3 433,20 Kč |
| 1 000 | 6,34354 Kč | 6 343,54 Kč |
| 1 500 | 6,07951 Kč | 9 119,26 Kč |
| 2 500 | 5,78523 Kč | 14 463,08 Kč |
| 3 500 | 5,61227 Kč | 19 642,94 Kč |
| 5 000 | 5,44510 Kč | 27 225,50 Kč |
| 6 000 | 5,36566 Kč | 32 193,96 Kč |
| 12 000 | 5,09667 Kč | 61 160,04 Kč |
| 12 500 | 5,08231 Kč | 63 528,87 Kč |
| Unit Price without VAT: | 21,43000 Kč |
|---|---|
| Unit Price with VAT: | 25,93030 Kč |

