



UCM0J222MNL1GS | |
|---|---|
DigiKey Part Number | 493-14523-2-ND - Tape & Reel (TR) 493-14523-1-ND - Cut Tape (CT) 493-14523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM0J222MNL1GS |
Description | CAP ALUM 2200UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCM0J222MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 595 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Impedance | 60 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,63000 Kč | 26,63 Kč |
| 10 | 17,12300 Kč | 171,23 Kč |
| 50 | 13,12020 Kč | 656,01 Kč |
| 100 | 11,85730 Kč | 1 185,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,67936 Kč | 4 839,68 Kč |
| 1 000 | 8,99339 Kč | 8 993,39 Kč |
| 1 500 | 8,64711 Kč | 12 970,66 Kč |
| 2 500 | 8,26115 Kč | 20 652,88 Kč |
| 3 500 | 8,03427 Kč | 28 119,94 Kč |
| 5 000 | 7,81507 Kč | 39 075,35 Kč |
| 6 000 | 7,71091 Kč | 46 265,46 Kč |
| 12 000 | 7,35823 Kč | 88 298,76 Kč |
| 12 500 | 7,33942 Kč | 91 742,75 Kč |
| Unit Price without VAT: | 26,63000 Kč |
|---|---|
| Unit Price with VAT: | 32,22230 Kč |

