220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UCL1V221MCL6GS

DigiKey Part Number
493-3958-2-ND - Tape & Reel (TR)
493-3958-1-ND - Cut Tape (CT)
493-3958-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCL1V221MCL6GS
Description
CAP ALUM 220UF 20% 35V SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCL1V221MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
425 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
100 mOhms
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.303" (7.70mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33 213
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,78000 Kč24,78 Kč
1015,83200 Kč158,32 Kč
5012,07800 Kč603,90 Kč
10010,88750 Kč1 088,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5008,84100 Kč4 420,50 Kč
1 0008,19573 Kč8 195,73 Kč
1 5007,87019 Kč11 805,28 Kč
2 5007,50720 Kč18 768,00 Kč
3 5007,29381 Kč25 528,33 Kč
5 0007,08771 Kč35 438,55 Kč
Manufacturers Standard Package
Unit Price without VAT:24,78000 Kč
Unit Price with VAT:29,98380 Kč