



UCL1V221MCL6GS | |
|---|---|
DigiKey Part Number | 493-3958-2-ND - Tape & Reel (TR) 493-3958-1-ND - Cut Tape (CT) 493-3958-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V221MCL6GS |
Description | CAP ALUM 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V221MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 50 | 12,07800 Kč | 603,90 Kč |
| 100 | 10,88750 Kč | 1 088,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,84100 Kč | 4 420,50 Kč |
| 1 000 | 8,19573 Kč | 8 195,73 Kč |
| 1 500 | 7,87019 Kč | 11 805,28 Kč |
| 2 500 | 7,50720 Kč | 18 768,00 Kč |
| 3 500 | 7,29381 Kč | 25 528,33 Kč |
| 5 000 | 7,08771 Kč | 35 438,55 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

