



UCL1V220MCL1GS | |
|---|---|
DigiKey Part Number | 493-3949-2-ND - Tape & Reel (TR) 493-3949-1-ND - Cut Tape (CT) 493-3949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1V220MCL1GS |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1V220MCL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 120 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.228" (5.80mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,99200 Kč | 69,92 Kč |
| 50 | 5,18240 Kč | 259,12 Kč |
| 100 | 4,60490 Kč | 460,49 Kč |
| 500 | 3,60998 Kč | 1 804,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,29585 Kč | 3 295,85 Kč |
| 2 000 | 3,03463 Kč | 6 069,26 Kč |
| 3 000 | 2,90269 Kč | 8 708,07 Kč |
| 5 000 | 2,75557 Kč | 13 777,85 Kč |
| 7 000 | 2,66909 Kč | 18 683,63 Kč |
| 10 000 | 2,58553 Kč | 25 855,30 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

