



UCL1H101MNL1GS | |
|---|---|
DigiKey Part Number | 493-17463-2-ND - Tape & Reel (TR) 493-17463-1-ND - Cut Tape (CT) 493-17463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1H101MNL1GS |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1H101MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 12,89300 Kč | 128,93 Kč |
| 50 | 9,75980 Kč | 487,99 Kč |
| 100 | 8,76670 Kč | 876,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,05490 Kč | 3 527,45 Kč |
| 1 000 | 6,51547 Kč | 6 515,47 Kč |
| 1 500 | 6,24327 Kč | 9 364,91 Kč |
| 2 500 | 5,93966 Kč | 14 849,15 Kč |
| 3 500 | 5,76125 Kč | 20 164,38 Kč |
| 5 000 | 5,58883 Kč | 27 944,15 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

