



UCL1E471MNL1GS | |
|---|---|
DigiKey Part Number | 493-3944-2-ND - Tape & Reel (TR) 493-3944-1-ND - Cut Tape (CT) 493-3944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E471MNL1GS |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E471MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.394" (10.00mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 50 | 11,75040 Kč | 587,52 Kč |
| 100 | 10,58930 Kč | 1 058,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,58776 Kč | 4 293,88 Kč |
| 1 000 | 7,95740 Kč | 7 957,40 Kč |
| 1 500 | 7,63921 Kč | 11 458,82 Kč |
| 2 500 | 7,28438 Kč | 18 210,95 Kč |
| 3 500 | 7,07585 Kč | 24 765,47 Kč |
| 5 000 | 6,87441 Kč | 34 372,05 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


