



UCL1E221MCL6GS | |
|---|---|
DigiKey Part Number | 493-3942-2-ND - Tape & Reel (TR) 493-3942-1-ND - Cut Tape (CT) 493-3942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1E221MCL6GS |
Description | CAP ALUM 220UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1E221MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 425 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 100 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 17,19700 Kč | 171,97 Kč |
| 50 | 13,15320 Kč | 657,66 Kč |
| 100 | 11,87650 Kč | 1 187,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 9,67672 Kč | 4 838,36 Kč |
| 1 000 | 8,98420 Kč | 8 984,20 Kč |
| 1 500 | 8,63452 Kč | 12 951,78 Kč |
| 2 500 | 8,24474 Kč | 20 611,85 Kč |
| 3 500 | 8,01560 Kč | 28 054,60 Kč |
| 5 000 | 7,79429 Kč | 38 971,45 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |

