



UCL1C102MNL1GS | |
|---|---|
DigiKey Part Number | 493-3930-2-ND - Tape & Reel (TR) 493-3930-1-ND - Cut Tape (CT) 493-3930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL1C102MNL1GS |
Description | CAP ALUM 1000UF 20% 16V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL1C102MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 595 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.19 A @ 100 kHz |
Part Status Active | Impedance 60 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.531" (13.50mm) |
Voltage - Rated 16 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 17,11300 Kč | 171,13 Kč |
| 50 | 13,09020 Kč | 654,51 Kč |
| 100 | 11,81770 Kč | 1 181,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,87745 Kč | 3 950,98 Kč |
| 800 | 9,14541 Kč | 7 316,33 Kč |
| 1 200 | 8,77577 Kč | 10 530,92 Kč |
| 2 000 | 8,36361 Kč | 16 727,22 Kč |
| 2 800 | 8,12143 Kč | 22 740,00 Kč |
| 4 000 | 7,88743 Kč | 31 549,72 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |

