



UCL0J101MCL6GS | |
|---|---|
DigiKey Part Number | 493-3887-2-ND - Tape & Reel (TR) 493-3887-1-ND - Cut Tape (CT) 493-3887-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J101MCL6GS |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J101MCL6GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 240 mA @ 100 kHz | |
Impedance | 360 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,24000 Kč | 11,24 Kč |
| 10 | 6,97000 Kč | 69,70 Kč |
| 50 | 5,17240 Kč | 258,62 Kč |
| 100 | 4,60020 Kč | 460,02 Kč |
| 500 | 3,61358 Kč | 1 806,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,30191 Kč | 3 301,91 Kč |
| 2 000 | 3,04267 Kč | 6 085,34 Kč |
| 3 000 | 2,91180 Kč | 8 735,40 Kč |
| 5 000 | 2,76582 Kč | 13 829,10 Kč |
| 7 000 | 2,68005 Kč | 18 760,35 Kč |
| 10 000 | 2,59713 Kč | 25 971,30 Kč |
| 12 000 | 2,55770 Kč | 30 692,40 Kč |
| 24 000 | 2,42427 Kč | 58 182,48 Kč |
| 25 000 | 2,41716 Kč | 60 429,00 Kč |
| Unit Price without VAT: | 11,24000 Kč |
|---|---|
| Unit Price with VAT: | 13,60040 Kč |

