



UCL0J101MCL1GS | |
|---|---|
DigiKey Part Number | 493-3888-2-ND - Tape & Reel (TR) 493-3888-1-ND - Cut Tape (CT) 493-3888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCL0J101MCL1GS |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCL0J101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 150 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Impedance | 260 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč |
| 10 | 7,46900 Kč | 74,69 Kč |
| 50 | 5,55520 Kč | 277,76 Kč |
| 100 | 4,94560 Kč | 494,56 Kč |
| 500 | 3,89614 Kč | 1 948,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,56490 Kč | 3 564,90 Kč |
| 2 000 | 3,28922 Kč | 6 578,44 Kč |
| 3 000 | 3,15003 Kč | 9 450,09 Kč |
| 5 000 | 2,99486 Kč | 14 974,30 Kč |
| 7 000 | 2,90366 Kč | 20 325,62 Kč |
| 10 000 | 2,81553 Kč | 28 155,30 Kč |
| 12 000 | 2,77363 Kč | 33 283,56 Kč |
| 24 000 | 2,63179 Kč | 63 162,96 Kč |
| 25 000 | 2,62424 Kč | 65 606,00 Kč |
| Unit Price without VAT: | 12,07000 Kč |
|---|---|
| Unit Price with VAT: | 14,60470 Kč |

