



UCJ1V470MCL1GS | |
|---|---|
DigiKey Part Number | 493-9406-2-ND - Tape & Reel (TR) 493-9406-1-ND - Cut Tape (CT) 493-9406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1V470MCL1GS |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 14Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1V470MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 47.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 95 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.354" (9.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 14Ohm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TG1V470UP | Panasonic Industry | 7 554 | PCE4116CT-ND | 21,48000 Kč | Similar |
| EEE-TP1V470AP | Panasonic Industry | 14 070 | PCE4933CT-ND | 28,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,27000 Kč | 16,27 Kč |
| 10 | 10,24000 Kč | 102,40 Kč |
| 50 | 7,68740 Kč | 384,37 Kč |
| 100 | 6,87810 Kč | 687,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,17478 Kč | 4 139,82 Kč |
| 1 600 | 4,78634 Kč | 7 658,14 Kč |
| 2 400 | 4,59030 Kč | 11 016,72 Kč |
| 4 000 | 4,37173 Kč | 17 486,92 Kč |
| 5 600 | 4,24324 Kč | 23 762,14 Kč |
| 8 000 | 4,11909 Kč | 32 952,72 Kč |
| Unit Price without VAT: | 16,27000 Kč |
|---|---|
| Unit Price with VAT: | 19,68670 Kč |

