



UCJ1V101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9403-2-ND - Tape & Reel (TR) 493-9403-1-ND - Cut Tape (CT) 493-9403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCJ1V101MCL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.5Ohm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCJ1V101MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
ESR (Equivalent Series Resistance) 1.5Ohm | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,00000 Kč | 21,00 Kč |
| 10 | 13,37600 Kč | 133,76 Kč |
| 50 | 10,14620 Kč | 507,31 Kč |
| 100 | 9,11940 Kč | 911,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,35098 Kč | 3 675,49 Kč |
| 1 000 | 6,79369 Kč | 6 793,69 Kč |
| 1 500 | 6,51232 Kč | 9 768,48 Kč |
| 2 500 | 6,19861 Kč | 15 496,53 Kč |
| 3 500 | 6,01425 Kč | 21 049,88 Kč |
| 5 000 | 5,83610 Kč | 29 180,50 Kč |
| Unit Price without VAT: | 21,00000 Kč |
|---|---|
| Unit Price with VAT: | 25,41000 Kč |

