



UCH1V101MCL1GS | |
|---|---|
DigiKey Part Number | 493-14359-2-ND - Tape & Reel (TR) 493-14359-1-ND - Cut Tape (CT) 493-14359-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCH1V101MCL1GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 300mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | UCH1V101MCL1GS Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 98.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 197 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 300mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-TQV101XAP | Panasonic Industry | 42 880 | PCE5051CT-ND | 25,44000 Kč | Parametric Equivalent |
| EMHK350ARA101MF80G | Chemi-Con | 1 017 | 565-EMHK350ARA101MF80GCT-ND | 13,35000 Kč | Parametric Equivalent |
| EMHL350ARA101MF80G | Chemi-Con | 4 354 | 565-EMHL350ARA101MF80GCT-ND | 20,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 13,76500 Kč | 137,65 Kč |
| 50 | 10,45280 Kč | 522,64 Kč |
| 100 | 9,40170 Kč | 940,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 7,10060 Kč | 6 390,54 Kč |
| 1 800 | 6,61247 Kč | 11 902,45 Kč |
| 2 700 | 6,36618 Kč | 17 188,69 Kč |
| 4 500 | 6,09161 Kč | 27 412,25 Kč |
| 6 300 | 5,93028 Kč | 37 360,76 Kč |
| 9 000 | 5,77438 Kč | 51 969,42 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |

