470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1V471MNJ1MS

DigiKey Part Number
UCD1V471MNJ1MTR-ND - Tape & Reel (TR)
493-UCD1V471MNJ1MSCT-ND - Cut Tape (CT)
493-UCD1V471MNJ1MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1V471MNJ1MS
Description
CAP ALUM 470UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1V471MNJ1MS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
550 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.1 A @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.571" (14.50mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 310
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1025,77700 Kč257,77 Kč
5020,05040 Kč1 002,52 Kč
10018,24020 Kč1 824,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20016,73340 Kč3 346,68 Kč
40015,48105 Kč6 192,42 Kč
60014,84912 Kč8 909,47 Kč
1 00014,14420 Kč14 144,20 Kč
1 40013,72992 Kč19 221,89 Kč
2 00013,32959 Kč26 659,18 Kč
Manufacturers Standard Package
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč