33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1V330MCL1GS

DigiKey Part Number
493-6424-2-ND - Tape & Reel (TR)
493-6424-1-ND - Cut Tape (CT)
493-6424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1V330MCL1GS
Description
CAP ALUM 33UF 20% 35V SMD
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
33 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1V330MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
240 mA @ 100 kHz
Part Status
Active
Impedance
360 mOhms
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 857
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,30700 Kč73,07 Kč
505,41740 Kč270,87 Kč
1004,82110 Kč482,11 Kč
5003,78594 Kč1 892,97 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0003,45942 Kč3 459,42 Kč
2 0003,18771 Kč6 375,42 Kč
3 0003,05059 Kč9 151,77 Kč
5 0002,89768 Kč14 488,40 Kč
7 0002,80779 Kč19 654,53 Kč
10 0002,72094 Kč27 209,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč