



UCD1V220MCL1GS | |
|---|---|
DigiKey Part Number | 493-6422-2-ND - Tape & Reel (TR) 493-6422-1-ND - Cut Tape (CT) 493-6422-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V220MCL1GS |
Description | CAP ALUM 22UF 20% 35V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1V220MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 80 mA @ 120 Hz | |
Ripple Current @ High Frequency | 160 mA @ 100 kHz | |
Impedance | 700 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 10 | 6,37800 Kč | 63,78 Kč |
| 50 | 4,79940 Kč | 239,97 Kč |
| 100 | 4,26470 Kč | 426,47 Kč |
| 500 | 3,33180 Kč | 1 665,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,93921 Kč | 2 939,21 Kč |
| 2 000 | 2,60126 Kč | 5 202,52 Kč |
| 3 000 | 2,47759 Kč | 7 432,77 Kč |
| 5 000 | 2,35297 Kč | 11 764,85 Kč |
| 7 000 | 2,31153 Kč | 16 180,71 Kč |
| 10 000 | 2,27041 Kč | 22 704,10 Kč |
| 12 000 | 2,17922 Kč | 26 150,64 Kč |
| 24 000 | 2,16584 Kč | 51 980,16 Kč |
| 25 000 | 2,07834 Kč | 51 958,50 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |

