



UCD1V101MCL6GS | |
|---|---|
DigiKey Part Number | 493-6420-2-ND - Tape & Reel (TR) 493-6420-1-ND - Cut Tape (CT) 493-6420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1V101MCL6GS |
Description | CAP ALUM 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1V101MCL6GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 145 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 290 mA @ 100 kHz |
Part Status Active | Impedance 320 mOhms |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,39100 Kč | 73,91 Kč |
| 50 | 5,48460 Kč | 274,23 Kč |
| 100 | 4,87780 Kč | 487,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 3,54913 Kč | 3 194,22 Kč |
| 1 800 | 3,26706 Kč | 5 880,71 Kč |
| 2 700 | 3,12458 Kč | 8 436,37 Kč |
| 4 500 | 2,96571 Kč | 13 345,69 Kč |
| 6 300 | 2,87233 Kč | 18 095,68 Kč |
| 9 000 | 2,78207 Kč | 25 038,63 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

