10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1V100MCL6GS

DigiKey Part Number
493-6419-2-ND - Tape & Reel (TR)
493-6419-1-ND - Cut Tape (CT)
493-6419-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1V100MCL6GS
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1V100MCL6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
45 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
90 mA @ 100 kHz
Part Status
Active
Impedance
1.35 Ohms
Capacitance
Size / Dimension
0.157" Dia (4.00mm)
Tolerance
±20%
Height - Seated (Max)
0.240" (6.10mm)
Voltage - Rated
35 V
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
105,87900 Kč58,79 Kč
504,32560 Kč216,28 Kč
1003,83210 Kč383,21 Kč
5002,98256 Kč1 491,28 Kč
1 0002,71420 Kč2 714,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,49068 Kč4 981,36 Kč
4 0002,30485 Kč9 219,40 Kč
6 0002,21106 Kč13 266,36 Kč
10 0002,10648 Kč21 064,80 Kč
14 0002,04498 Kč28 629,72 Kč
20 0001,98560 Kč39 712,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč