CD Series 6.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CD Series 6.50mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1K100MCL6GS

DigiKey Part Number
493-6407-2-ND - Tape & Reel (TR)
493-6407-1-ND - Cut Tape (CT)
493-6407-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1K100MCL6GS
Description
CAP ALUM 10UF 20% 80V SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
10 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1K100MCL6GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
80 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
30 mA @ 120 Hz
Ripple Current @ High Frequency
60 mA @ 100 kHz
Impedance
2.4 Ohms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 660
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,47000 Kč13,47 Kč
108,39900 Kč83,99 Kč
506,26440 Kč313,22 Kč
1005,58670 Kč558,67 Kč
5004,42092 Kč2 210,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,05044 Kč4 050,44 Kč
2 0003,70533 Kč7 410,66 Kč
3 0003,59225 Kč10 776,75 Kč
5 0003,42004 Kč17 100,20 Kč
7 0003,31877 Kč23 231,39 Kč
10 0003,22097 Kč32 209,70 Kč
12 0003,17446 Kč38 093,52 Kč
24 0003,01704 Kč72 408,96 Kč
25 0003,00864 Kč75 216,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,47000 Kč
Unit Price with VAT:16,29870 Kč