



UCD1J330MNL1GS | |
|---|---|
DigiKey Part Number | 493-6400-2-ND - Tape & Reel (TR) 493-6400-1-ND - Cut Tape (CT) 493-6400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J330MNL1GS |
Description | CAP ALUM 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J330MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Part Status Active | Impedance 650 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 50 | 7,55080 Kč | 377,54 Kč |
| 100 | 6,75510 Kč | 675,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,37884 Kč | 2 689,42 Kč |
| 1 000 | 4,94482 Kč | 4 944,82 Kč |
| 1 500 | 4,72581 Kč | 7 088,72 Kč |
| 2 500 | 4,48139 Kč | 11 203,48 Kč |
| 3 500 | 4,33765 Kč | 15 181,77 Kč |
| 5 000 | 4,19880 Kč | 20 994,00 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |

