



UCD1J101MNL1GS | |
|---|---|
DigiKey Part Number | 493-6185-2-ND - Tape & Reel (TR) 493-6185-1-ND - Cut Tape (CT) 493-6185-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1J101MNL1GS |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1J101MNL1GS Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 400 mA @ 100 kHz |
Part Status Active | Impedance 350 mOhms |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 63 V | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 9,93200 Kč | 99,32 Kč |
| 50 | 7,45000 Kč | 372,50 Kč |
| 100 | 6,66060 Kč | 666,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,30116 Kč | 2 650,58 Kč |
| 1 000 | 4,87217 Kč | 4 872,17 Kč |
| 1 500 | 4,65553 Kč | 6 983,29 Kč |
| 2 500 | 4,41403 Kč | 11 035,08 Kč |
| 3 500 | 4,27195 Kč | 14 951,83 Kč |
| 5 000 | 4,13476 Kč | 20 673,80 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |

