47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UCD1H470MCL6GS

DigiKey Part Number
493-6184-2-ND - Tape & Reel (TR)
493-6184-1-ND - Cut Tape (CT)
493-6184-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCD1H470MCL6GS
Description
CAP ALUM 47UF 20% 50V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UCD1H470MCL6GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
100 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
200 mA @ 100 kHz
Part Status
Active
Impedance
630 mOhms
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.256" (6.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Polarization
Polar
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 153 971
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,76000 Kč13,76 Kč
108,53000 Kč85,30 Kč
506,36500 Kč318,25 Kč
1005,67690 Kč567,69 Kč
5004,49018 Kč2 245,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,11562 Kč4 115,62 Kč
2 0003,80394 Kč7 607,88 Kč
3 0003,64672 Kč10 940,16 Kč
5 0003,47131 Kč17 356,55 Kč
7 0003,36825 Kč23 577,75 Kč
10 0003,26866 Kč32 686,60 Kč
Manufacturers Standard Package
Unit Price without VAT:13,76000 Kč
Unit Price with VAT:16,64960 Kč