



UCD1H221MNL1GS | |
|---|---|
DigiKey Part Number | 493-6390-2-ND - Tape & Reel (TR) 493-6390-1-ND - Cut Tape (CT) 493-6390-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD1H221MNL1GS |
Description | CAP ALUM 220UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCD1H221MNL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 350 mA @ 120 Hz | |
Ripple Current @ High Frequency | 700 mA @ 100 kHz | |
Impedance | 160 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 11,94800 Kč | 119,48 Kč |
| 50 | 9,01240 Kč | 450,62 Kč |
| 100 | 8,08420 Kč | 808,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,48502 Kč | 3 242,51 Kč |
| 1 000 | 5,98086 Kč | 5 980,86 Kč |
| 1 500 | 5,72615 Kč | 8 589,22 Kč |
| 2 500 | 5,44234 Kč | 13 605,85 Kč |
| 3 500 | 5,27542 Kč | 18 463,97 Kč |
| 5 000 | 5,11419 Kč | 25 570,95 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |

